
GJM1555C1H9R1DB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H9R1DB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H9R1DB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H9R1DB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H9R1DB01D |
Description | CAP CER 9.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H9R1DB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 50 | $0.19420 | $9.71 |
| 100 | $0.16560 | $16.56 |
| 500 | $0.11846 | $59.23 |
| 1,000 | $0.10402 | $104.02 |
| 2,500 | $0.08896 | $222.40 |
| 5,000 | $0.07989 | $399.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07388 | $738.80 |
| 20,000 | $0.06558 | $1,311.60 |
| 30,000 | $0.06452 | $1,935.60 |
| 50,000 | $0.05197 | $2,598.50 |
| 70,000 | $0.05176 | $3,623.20 |
| 100,000 | $0.05155 | $5,155.00 |
| 120,000 | $0.05145 | $6,174.00 |
| 240,000 | $0.05110 | $12,264.00 |

