
GJM1555C1H7R2WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H7R2WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H7R2WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H7R2WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H7R2WB01D |
Description | CAP CER 7.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H7R2WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.75900 | $7.59 |
| 50 | $0.53520 | $26.76 |
| 100 | $0.46750 | $46.75 |
| 500 | $0.34396 | $171.98 |
| 1,000 | $0.31777 | $317.77 |
| 2,500 | $0.28065 | $701.62 |
| 5,000 | $0.25831 | $1,291.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24276 | $2,427.60 |
| 20,000 | $0.22934 | $4,586.80 |
| 30,000 | $0.22163 | $6,648.90 |
| 50,000 | $0.21308 | $10,654.00 |
| 70,000 | $0.21133 | $14,793.10 |

