Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H4R9WB01D

DigiKey Part Number
490-GJM1555C1H4R9WB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1H4R9WB01DCT-ND - Cut Tape (CT)
490-GJM1555C1H4R9WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H4R9WB01D
Description
CAP CER 4.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H4R9WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.62900$6.29
50$0.44120$22.06
100$0.38310$38.31
500$0.28624$143.12
1,000$0.25651$256.51
2,500$0.22520$563.00
5,000$0.20633$1,031.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19464$1,946.40
20,000$0.18163$3,632.60
30,000$0.17855$5,356.50
50,000$0.15963$7,981.50
70,000$0.15771$11,039.70
240,000$0.15123$36,295.20
250,000$0.15089$37,722.50
Manufacturers Standard Package