
GJM1555C1H4R5WB01D | |
---|---|
DigiKey Part Number | 490-GJM1555C1H4R5WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H4R5WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H4R5WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H4R5WB01D |
Description | CAP CER 4.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H4R5WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.63700 | $6.37 |
50 | $0.44440 | $22.22 |
100 | $0.38640 | $38.64 |
500 | $0.27628 | $138.14 |
1,000 | $0.25912 | $259.12 |
2,500 | $0.22749 | $568.73 |
5,000 | $0.20849 | $1,042.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19464 | $1,946.40 |
20,000 | $0.19340 | $3,868.00 |