
GJM1555C1H1R6CB01D | |
|---|---|
DigiKey Part Number | 490-3088-2-ND - Tape & Reel (TR) 490-3088-1-ND - Cut Tape (CT) 490-3088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R6CB01D |
Description | CAP CER 1.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R6CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.17130 | $17.13 |
| 500 | $0.12320 | $61.60 |
| 1,000 | $0.10834 | $108.34 |
| 2,500 | $0.09637 | $240.92 |
| 5,000 | $0.08997 | $449.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08331 | $833.10 |
| 20,000 | $0.06127 | $1,225.40 |
| 30,000 | $0.06092 | $1,827.60 |
| 50,000 | $0.06052 | $3,026.00 |
| 70,000 | $0.06028 | $4,219.60 |
| 100,000 | $0.05982 | $5,982.00 |
| 120,000 | $0.05887 | $7,064.40 |
| 240,000 | $0.05566 | $13,358.40 |
| 250,000 | $0.05549 | $13,872.50 |

