
GJM1555C1H1R6CB01D | |
|---|---|
DigiKey Part Number  | 490-3088-2-ND - Tape & Reel (TR) 490-3088-1-ND - Cut Tape (CT) 490-3088-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GJM1555C1H1R6CB01D  | 
Description  | CAP CER 1.6PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GJM1555C1H1R6CB01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.29400 | $2.94 | 
| 50 | $0.20060 | $10.03 | 
| 100 | $0.17130 | $17.13 | 
| 500 | $0.12320 | $61.60 | 
| 1,000 | $0.10834 | $108.34 | 
| 2,500 | $0.09637 | $240.92 | 
| 5,000 | $0.08997 | $449.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.08331 | $833.10 | 
| 20,000 | $0.06127 | $1,225.40 | 
| 30,000 | $0.06092 | $1,827.60 | 
| 50,000 | $0.06052 | $3,026.00 | 
| 70,000 | $0.06028 | $4,219.60 | 
| 100,000 | $0.05982 | $5,982.00 | 
| 120,000 | $0.05887 | $7,064.40 | 
| 240,000 | $0.05566 | $13,358.40 | 
| 250,000 | $0.05549 | $13,872.50 | 

