Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H1R1BB01D

DigiKey Part Number
490-8084-2-ND - Tape & Reel (TR)
490-8084-1-ND - Cut Tape (CT)
490-8084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H1R1BB01D
Description
CAP CER 1.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H1R1BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,605
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42500$4.25
50$0.29080$14.54
100$0.25080$25.08
500$0.18332$91.66
1,000$0.16264$162.64
2,500$0.14093$352.32
5,000$0.12783$639.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11406$1,140.60
20,000$0.11041$2,208.20
30,000$0.10590$3,177.00
50,000$0.10090$5,045.00
70,000$0.09517$6,661.90
120,000$0.09384$11,260.80
240,000$0.08936$21,446.40
250,000$0.08912$22,280.00
Manufacturers Standard Package