
GJM1555C1H180GB01D | |
|---|---|
DigiKey Part Number | 490-8082-2-ND - Tape & Reel (TR) 490-8082-1-ND - Cut Tape (CT) 490-8082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H180GB01D |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H180GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.59600 | $5.96 |
| 50 | $0.41820 | $20.91 |
| 100 | $0.36350 | $36.35 |
| 500 | $0.26778 | $133.89 |
| 1,000 | $0.24254 | $242.54 |
| 2,500 | $0.21256 | $531.40 |
| 5,000 | $0.19450 | $972.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15719 | $1,571.90 |
| 20,000 | $0.15577 | $3,115.40 |
| 30,000 | $0.15503 | $4,650.90 |
| 50,000 | $0.15418 | $7,709.00 |
| 70,000 | $0.15368 | $10,757.60 |
| 100,000 | $0.14980 | $14,980.00 |
| 120,000 | $0.14796 | $17,755.20 |
| 240,000 | $0.14198 | $34,075.20 |

