
GJM1555C1H110JB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H110JB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H110JB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H110JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H110JB01D |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H110JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.52200 | $5.22 |
| 50 | $0.36380 | $18.19 |
| 100 | $0.31490 | $31.49 |
| 500 | $0.23300 | $116.50 |
| 1,000 | $0.20772 | $207.72 |
| 2,500 | $0.18125 | $453.12 |
| 5,000 | $0.16532 | $826.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15527 | $1,552.70 |
| 20,000 | $0.14429 | $2,885.80 |
| 30,000 | $0.13879 | $4,163.70 |
| 50,000 | $0.13270 | $6,635.00 |
| 70,000 | $0.12914 | $9,039.80 |
| 100,000 | $0.12571 | $12,571.00 |
| 120,000 | $0.12409 | $14,890.80 |
| 240,000 | $0.11862 | $28,468.80 |
| 250,000 | $0.11833 | $29,582.50 |

