
GJM0335G2A2R2WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A2R2WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2A2R2WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2A2R2WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A2R2WB01D |
Description | CAP CER 2.2PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $0.99700 | $9.97 |
| 50 | $0.71240 | $35.62 |
| 100 | $0.62490 | $62.49 |
| 500 | $0.43754 | $218.77 |
| 1,000 | $0.41074 | $410.74 |
| 2,500 | $0.38685 | $967.13 |
| 5,000 | $0.35834 | $1,791.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.31857 | $4,778.55 |
| 30,000 | $0.31206 | $9,361.80 |
| 45,000 | $0.30326 | $13,646.70 |
| 75,000 | $0.29351 | $22,013.25 |
| 105,000 | $0.29162 | $30,620.10 |

