Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C2A1R5BB01D

DigiKey Part Number
490-GJM0335C2A1R5BB01DTR-ND - Tape & Reel (TR)
490-GJM0335C2A1R5BB01DCT-ND - Cut Tape (CT)
490-GJM0335C2A1R5BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C2A1R5BB01D
Description
CAP CER 1.5PF 100V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83800$8.38
50$0.59440$29.72
100$0.51890$51.89
500$0.39412$197.06
1,000$0.35562$355.62
2,500$0.31501$787.52
5,000$0.29059$1,452.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.26025$3,903.75
30,000$0.25062$7,518.60
45,000$0.24308$10,938.60
75,000$0.23667$17,750.25
105,000$0.22294$23,408.70
150,000$0.21544$32,316.00
375,000$0.21505$80,643.75
Manufacturers Standard Package