
GJM0335C1H8R6WB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1H8R6WB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H8R6WB01D |
Description | CAP CER 8.6PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.17807 | $2,671.05 |