Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H6R0BB01D

DigiKey Part Number
490-GJM0335C1H6R0BB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1H6R0BB01DCT-ND - Cut Tape (CT)
490-GJM0335C1H6R0BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H6R0BB01D
Description
CAP CER 6PF 50V C0G 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,580
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
50$0.23160$11.58
100$0.19950$19.95
500$0.14386$71.93
1,000$0.12702$127.02
2,500$0.10917$272.93
5,000$0.09848$492.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08700$1,305.00
30,000$0.08044$2,413.20
45,000$0.07767$3,495.15
75,000$0.07138$5,353.50
150,000$0.06933$10,399.50
180,000$0.06836$12,304.80
360,000$0.06509$23,432.40
375,000$0.06492$24,345.00
Manufacturers Standard Package