Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885C2A201FA16J

DigiKey Part Number
490-GCM1885C2A201FA16JTR-ND - Tape & Reel (TR)
490-GCM1885C2A201FA16JCT-ND - Cut Tape (CT)
490-GCM1885C2A201FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A201FA16J
Description
CAP CER 200PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A201FA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,896
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.64500$6.45
50$0.45260$22.63
100$0.39290$39.29
500$0.29424$147.12
1,000$0.26386$263.86
2,500$0.23177$579.42
5,000$0.21310$1,065.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20018$2,001.80
20,000$0.17285$3,457.00
30,000$0.17205$5,161.50
50,000$0.17114$8,557.00
70,000$0.16892$11,824.40
100,000$0.16477$16,477.00
120,000$0.16280$19,536.00
240,000$0.15618$37,483.20
250,000$0.15583$38,957.50
Manufacturers Standard Package