
| GJM0335C1H5R1WB01D | |
|---|---|
| DigiKey Part Number | 490-GJM0335C1H5R1WB01DTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | GJM0335C1H5R1WB01D | 
| Description | CAP CER 5.1PF 50V C0G 0201 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 5.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.05pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.16530 | $2,479.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China