
GJM0335C1H3R3WB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1H3R3WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H3R3WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H3R3WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H3R3WB01D |
Description | CAP CER 3.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H3R3WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.53900 | $5.39 |
50 | $0.37580 | $18.79 |
100 | $0.32510 | $32.51 |
500 | $0.24098 | $120.49 |
1,000 | $0.21509 | $215.09 |
2,500 | $0.18782 | $469.55 |
5,000 | $0.17145 | $857.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16158 | $2,423.70 |
30,000 | $0.15895 | $4,768.50 |
45,000 | $0.15568 | $7,005.60 |