
GQM1875C2E180GB12D | |
---|---|
DigiKey Part Number | 490-GQM1875C2E180GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E180GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E180GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E180GB12D |
Description | CAP CER 18PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E180GB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.17600 | $21.76 |
50 | $1.62080 | $81.04 |
100 | $1.44840 | $144.84 |
500 | $1.15956 | $579.78 |
1,000 | $1.07030 | $1,070.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.95523 | $3,820.92 |
8,000 | $0.88761 | $7,100.88 |
12,000 | $0.87556 | $10,506.72 |
20,000 | $0.85100 | $17,020.00 |
28,000 | $0.83454 | $23,367.12 |
40,000 | $0.81871 | $32,748.40 |
48,000 | $0.81121 | $38,938.08 |
96,000 | $0.80502 | $77,281.92 |