
GJM0335C1H2R2WB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1H2R2WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H2R2WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H2R2WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H2R2WB01D |
Description | CAP CER 2.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H2R2WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.57500 | $5.75 |
50 | $0.39900 | $19.95 |
100 | $0.34650 | $34.65 |
500 | $0.25192 | $125.96 |
1,000 | $0.22416 | $224.16 |
2,500 | $0.20143 | $503.57 |
5,000 | $0.18412 | $920.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16241 | $2,436.15 |
30,000 | $0.12009 | $3,602.70 |
45,000 | $0.11983 | $5,392.35 |