Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H1R1BB01D

DigiKey Part Number
490-17152-2-ND - Tape & Reel (TR)
490-17152-1-ND - Cut Tape (CT)
490-17152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H1R1BB01D
Description
CAP CER 1.1PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H1R1BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,641
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36100$3.61
50$0.24800$12.40
100$0.21350$21.35
500$0.15486$77.43
1,000$0.13680$136.80
2,500$0.11788$294.70
5,000$0.10651$532.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07064$1,059.60
30,000$0.06995$2,098.50
45,000$0.06959$3,131.55
75,000$0.06917$5,187.75
105,000$0.06893$7,237.65
150,000$0.06868$10,302.00
180,000$0.06857$12,342.60
360,000$0.06816$24,537.60
375,000$0.06814$25,552.50
Manufacturers Standard Package