
GJM0335C1H1R1BB01D | |
|---|---|
DigiKey Part Number | 490-17152-2-ND - Tape & Reel (TR) 490-17152-1-ND - Cut Tape (CT) 490-17152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H1R1BB01D |
Description | CAP CER 1.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H1R1BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 50 | $0.24640 | $12.32 |
| 100 | $0.21210 | $21.21 |
| 500 | $0.15386 | $76.93 |
| 1,000 | $0.13592 | $135.92 |
| 2,500 | $0.11712 | $292.80 |
| 5,000 | $0.10583 | $529.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07019 | $1,052.85 |
| 30,000 | $0.06950 | $2,085.00 |
| 45,000 | $0.06914 | $3,111.30 |
| 75,000 | $0.06873 | $5,154.75 |
| 105,000 | $0.06849 | $7,191.45 |
| 150,000 | $0.06825 | $10,237.50 |
| 180,000 | $0.06792 | $12,225.60 |
| 360,000 | $0.06468 | $23,284.80 |
| 375,000 | $0.06450 | $24,187.50 |


