
GJM0335C1E9R0WB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1E9R0WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E9R0WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E9R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E9R0WB01D |
Description | CAP CER 9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E9R0WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56700 | $5.67 |
50 | $0.39080 | $19.54 |
100 | $0.33910 | $33.91 |
500 | $0.25192 | $125.96 |
1,000 | $0.22416 | $224.16 |
2,500 | $0.19670 | $491.75 |
5,000 | $0.17971 | $898.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16241 | $2,436.15 |
30,000 | $0.11522 | $3,456.60 |