
| GJM0335C1E8R2WB01D | |
|---|---|
| DigiKey Part Number | 490-GJM0335C1E8R2WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E8R2WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E8R2WB01DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GJM0335C1E8R2WB01D | 
| Description | CAP CER 8.2PF 25V C0G/NP0 0201 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 8.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GJM0335C1E8R2WB01D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.05pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.52200 | $5.22 | 
| 50 | $0.36060 | $18.03 | 
| 100 | $0.31250 | $31.25 | 
| 500 | $0.22452 | $112.26 | 
| 1,000 | $0.19735 | $197.35 | 
| 2,500 | $0.17965 | $449.12 | 
| 5,000 | $0.16384 | $819.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.15359 | $2,303.85 | 
| 30,000 | $0.12721 | $3,816.30 | 
| 45,000 | $0.12406 | $5,582.70 | 
| 150,000 | $0.12102 | $18,153.00 | 
| 180,000 | $0.11958 | $21,524.40 | 
| 360,000 | $0.11474 | $41,306.40 | 
| 375,000 | $0.11448 | $42,930.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China