
GJM0335C1E5R8BB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1E5R8BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E5R8BB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E5R8BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E5R8BB01D |
Description | CAP CER 5.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E5R8BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31000 | $3.10 |
50 | $0.21080 | $10.54 |
100 | $0.18050 | $18.05 |
500 | $0.12988 | $64.94 |
1,000 | $0.11241 | $112.41 |
2,500 | $0.09806 | $245.15 |
5,000 | $0.08824 | $441.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06162 | $924.30 |
30,000 | $0.06100 | $1,830.00 |
45,000 | $0.06068 | $2,730.60 |
75,000 | $0.06031 | $4,523.25 |
105,000 | $0.06009 | $6,309.45 |
150,000 | $0.05987 | $8,980.50 |
180,000 | $0.05976 | $10,756.80 |
360,000 | $0.05761 | $20,739.60 |
375,000 | $0.05745 | $21,543.75 |