Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E4R7WB01D

DigiKey Part Number
490-GJM0335C1E4R7WB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1E4R7WB01DCT-ND - Cut Tape (CT)
490-GJM0335C1E4R7WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E4R7WB01D
Description
CAP CER 4.7PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E4R7WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,563
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.52200$5.22
50$0.36060$18.03
100$0.31250$31.25
500$0.23104$115.52
1,000$0.20600$206.00
2,500$0.17965$449.12
5,000$0.16384$819.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.13042$1,956.30
30,000$0.12929$3,878.70
45,000$0.12871$5,791.95
75,000$0.12721$9,540.75
105,000$0.12406$13,026.30
150,000$0.12102$18,153.00
180,000$0.11958$21,524.40
360,000$0.11835$42,606.00
Manufacturers Standard Package