
GJM0335C1E4R5WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E4R5WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E4R5WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E4R5WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E4R5WB01D |
Description | CAP CER 4.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E4R5WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.52200 | $5.22 |
| 50 | $0.36060 | $18.03 |
| 100 | $0.31250 | $31.25 |
| 500 | $0.22452 | $112.26 |
| 1,000 | $0.19735 | $197.35 |
| 2,500 | $0.17965 | $449.12 |
| 5,000 | $0.16384 | $819.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13042 | $1,956.30 |
| 30,000 | $0.12929 | $3,878.70 |
| 45,000 | $0.12871 | $5,791.95 |
| 75,000 | $0.12721 | $9,540.75 |
| 105,000 | $0.12406 | $13,026.30 |
| 150,000 | $0.12102 | $18,153.00 |
| 180,000 | $0.11958 | $21,524.40 |
| 360,000 | $0.11835 | $42,606.00 |

