Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E1R5BB01D

DigiKey Part Number
490-11175-2-ND - Tape & Reel (TR)
490-11175-1-ND - Cut Tape (CT)
490-11175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E1R5BB01D
Description
CAP CER 1.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E1R5BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,396,602
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42400$4.24
50$0.29040$14.52
100$0.25050$25.05
500$0.17280$86.40
1,000$0.14645$146.45
2,500$0.13429$335.72
5,000$0.12391$619.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07882$1,182.30
30,000$0.07807$2,342.10
45,000$0.07767$3,495.15
75,000$0.07722$5,791.50
105,000$0.07695$8,079.75
150,000$0.07669$11,503.50
180,000$0.07583$13,649.40
360,000$0.07250$26,100.00
375,000$0.07232$27,120.00
Manufacturers Standard Package