Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0225C1E5R0BB01L

DigiKey Part Number
490-GJM0225C1E5R0BB01LTR-ND - Tape & Reel (TR)
490-GJM0225C1E5R0BB01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GJM0225C1E5R0BB01L
Description
CAP CER 5PF 25V C0G 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46800$4.68
50$0.32180$16.09
100$0.27840$27.84
500$0.20478$102.39
1,000$0.18204$182.04
2,500$0.15818$395.45
5,000$0.14382$719.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.11687$4,674.80
80,000$0.10997$8,797.60
120,000$0.10662$12,794.40
200,000$0.10291$20,582.00
280,000$0.10074$28,207.20
400,000$0.09865$39,460.00
480,000$0.09766$46,876.80
Manufacturers Standard Package