
GJM0225C1C150JB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1C150JB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1C150JB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1C150JB01L |
Description | CAP CER 15PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1C150JB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39200 | $3.92 |
| 50 | $0.26600 | $13.30 |
| 100 | $0.22840 | $22.84 |
| 500 | $0.16660 | $83.30 |
| 1,000 | $0.14742 | $147.42 |
| 2,500 | $0.12734 | $318.35 |
| 5,000 | $0.11526 | $576.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.09230 | $3,692.00 |
| 80,000 | $0.08667 | $6,933.60 |
| 120,000 | $0.08583 | $10,299.60 |
| 200,000 | $0.07632 | $15,264.00 |
| 280,000 | $0.07351 | $20,582.80 |
| 400,000 | $0.07336 | $29,344.00 |

