
GJ4319R82A104MA01J | |
---|---|
DigiKey Part Number | 490-GJ4319R82A104MA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJ4319R82A104MA01J |
Description | CAP CER 0.1UF 100V R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.20516 | $12,051.60 |