Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1HR13BB01D

DigiKey Part Number
490-17536-2-ND - Tape & Reel (TR)
490-17536-1-ND - Cut Tape (CT)
490-17536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1HR13BB01D
Description
CAP CER 0.13PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.13 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1HR13BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,978
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.43000$14.30
50$0.94100$47.05
100$0.76050$76.05
500$0.68538$342.69
1,000$0.67697$676.97
2,500$0.61944$1,548.60
5,000$0.57890$2,894.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.45657$4,565.70
20,000$0.44478$8,895.60
30,000$0.44309$13,292.70
50,000$0.44115$22,057.50
70,000$0.44000$30,800.00
Manufacturers Standard Package