Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1HR20BB01D

DigiKey Part Number
490-17540-2-ND - Tape & Reel (TR)
490-17540-1-ND - Cut Tape (CT)
490-17540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1HR20BB01D
Description
CAP CER 0.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1HR20BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,070
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.91400$9.14
50$0.64780$32.39
100$0.52130$52.13
500$0.35244$176.22
1,000$0.32251$322.51
2,500$0.31730$793.25
5,000$0.31397$1,569.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25131$2,513.10
20,000$0.24925$4,985.00
30,000$0.24817$7,445.10
50,000$0.24695$12,347.50
70,000$0.24622$17,235.40
100,000$0.24550$24,550.00
120,000$0.24515$29,418.00
250,000$0.24503$61,257.50
Manufacturers Standard Package