
GQM2195C2E2R7DB12D | |
---|---|
DigiKey Part Number | 490-GQM2195C2E2R7DB12DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E2R7DB12D |
Description | CAP CER 2.7PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.84056 | $3,362.24 |