
GCQ1555C1H7R4BB01D | |
|---|---|
DigiKey Part Number | 490-17507-2-ND - Tape & Reel (TR) 490-17507-1-ND - Cut Tape (CT) 490-17507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H7R4BB01D |
Description | CAP CER 7.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H7R4BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.11100 | $11.11 |
| 50 | $0.79720 | $39.86 |
| 100 | $0.70170 | $70.17 |
| 500 | $0.54096 | $270.48 |
| 1,000 | $0.49153 | $491.53 |
| 2,500 | $0.43940 | $1,098.50 |
| 5,000 | $0.40803 | $2,040.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34570 | $3,457.00 |
| 20,000 | $0.34305 | $6,861.00 |
| 30,000 | $0.34167 | $10,250.10 |
| 50,000 | $0.34009 | $17,004.50 |
| 70,000 | $0.33828 | $23,679.60 |
| 100,000 | $0.33152 | $33,152.00 |
| 120,000 | $0.32831 | $39,397.20 |
| 240,000 | $0.31752 | $76,204.80 |
| 250,000 | $0.31725 | $79,312.50 |

