
GCQ1555C1H7R2BB01D | |
|---|---|
DigiKey Part Number | 490-17505-2-ND - Tape & Reel (TR) 490-17505-1-ND - Cut Tape (CT) 490-17505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H7R2BB01D |
Description | CAP CER 7.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H7R2BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79800 | $39.90 |
| 100 | $0.70160 | $70.16 |
| 500 | $0.54140 | $270.70 |
| 1,000 | $0.49196 | $491.96 |
| 2,500 | $0.44108 | $1,102.70 |
| 5,000 | $0.40841 | $2,042.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.32820 | $3,282.00 |
| 20,000 | $0.31717 | $6,343.40 |
| 30,000 | $0.31587 | $9,476.10 |
| 50,000 | $0.31439 | $15,719.50 |
| 70,000 | $0.31189 | $21,832.30 |
| 100,000 | $0.30551 | $30,551.00 |
| 120,000 | $0.30248 | $36,297.60 |
| 240,000 | $0.29287 | $70,288.80 |

