
GCQ1555C1H6R8BB01D | |
---|---|
DigiKey Part Number | 490-17501-2-ND - Tape & Reel (TR) 490-17501-1-ND - Cut Tape (CT) 490-17501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H6R8BB01D |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H6R8BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05100 | $10.51 |
50 | $0.75540 | $37.77 |
100 | $0.66340 | $66.34 |
500 | $0.46310 | $231.55 |
1,000 | $0.43485 | $434.85 |
2,500 | $0.40644 | $1,016.10 |
5,000 | $0.38317 | $1,915.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.35606 | $3,560.60 |
20,000 | $0.31921 | $6,384.20 |
30,000 | $0.30514 | $9,154.20 |
50,000 | $0.29098 | $14,549.00 |
70,000 | $0.29014 | $20,309.80 |
100,000 | $0.28932 | $28,932.00 |
120,000 | $0.28892 | $34,670.40 |