Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H4R9CB01D

DigiKey Part Number
490-17482-2-ND - Tape & Reel (TR)
490-17482-1-ND - Cut Tape (CT)
490-17482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H4R9CB01D
Description
CAP CER 4.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H4R9CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,696
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.57100$5.71
50$0.39980$19.99
100$0.34670$34.67
500$0.25780$128.90
1,000$0.23048$230.48
2,500$0.20171$504.27
5,000$0.18440$922.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16559$1,655.90
20,000$0.15557$3,111.40
30,000$0.15483$4,644.90
50,000$0.14902$7,451.00
70,000$0.14515$10,160.50
100,000$0.14143$14,143.00
120,000$0.14104$16,924.80
Manufacturers Standard Package