
GCQ1555C1H3R4CB01D | |
---|---|
DigiKey Part Number | 490-17465-2-ND - Tape & Reel (TR) 490-17465-1-ND - Cut Tape (CT) 490-17465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H3R4CB01D |
Description | CAP CER 3.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H3R4CB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84600 | $8.46 |
50 | $0.57480 | $28.74 |
100 | $0.43440 | $43.44 |
500 | $0.26916 | $134.58 |
1,000 | $0.25815 | $258.15 |
2,500 | $0.25378 | $634.45 |
5,000 | $0.24667 | $1,233.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15800 | $1,580.00 |
20,000 | $0.13077 | $2,615.40 |
30,000 | $0.13013 | $3,903.90 |
50,000 | $0.12939 | $6,469.50 |
70,000 | $0.12895 | $9,026.50 |
100,000 | $0.12852 | $12,852.00 |
120,000 | $0.12831 | $15,397.20 |
240,000 | $0.12759 | $30,621.60 |