
GCQ1555C1H180GB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H180GB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H180GB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H180GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H180GB01D |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H180GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.15200 | $11.52 |
| 50 | $0.83000 | $41.50 |
| 100 | $0.72540 | $72.54 |
| 500 | $0.56496 | $282.48 |
| 1,000 | $0.51383 | $513.83 |
| 2,500 | $0.45988 | $1,149.70 |
| 5,000 | $0.42742 | $2,137.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.40544 | $4,054.40 |
| 20,000 | $0.35153 | $7,030.60 |
| 30,000 | $0.34167 | $10,250.10 |
| 50,000 | $0.33166 | $16,583.00 |
| 70,000 | $0.33074 | $23,151.80 |
| 100,000 | $0.32983 | $32,983.00 |

