
GCM32EC7YA106KA03L | |
|---|---|
DigiKey Part Number  | 490-14537-2-ND - Tape & Reel (TR) 490-14537-1-ND - Cut Tape (CT) 490-14537-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GCM32EC7YA106KA03L  | 
Description  | CAP CER 10UF 35V X7S 1210  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 35V Ceramic Capacitor X7S 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GCM32EC7YA106KA03L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.106" (2.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.18000 | $7.18 | 
| 10 | $4.55200 | $45.52 | 
| 50 | $3.51960 | $175.98 | 
| 100 | $3.20140 | $320.14 | 
| 500 | $2.70748 | $1,353.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.54831 | $2,548.31 | 
| 2,000 | $2.40892 | $4,817.84 | 
| 3,000 | $2.33912 | $7,017.36 | 
| 5,000 | $2.26176 | $11,308.80 | 
| 7,000 | $2.21655 | $15,515.85 | 
| 10,000 | $2.17304 | $21,730.40 | 
| 12,000 | $2.15242 | $25,829.04 | 
| 24,000 | $2.08299 | $49,991.76 | 
| 25,000 | $2.07931 | $51,982.75 | 

