
GCM31CR91E105KA37L | |
|---|---|
DigiKey Part Number | 490-GCM31CR91E105KA37LTR-ND - Tape & Reel (TR) 490-GCM31CR91E105KA37LCT-ND - Cut Tape (CT) 490-GCM31CR91E105KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR91E105KA37L |
Description | CAP CER 1UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.34100 | $23.41 |
| 50 | $1.74600 | $87.30 |
| 100 | $1.56480 | $156.48 |
| 500 | $1.25756 | $628.78 |
| 1,000 | $1.16283 | $1,162.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.10658 | $2,213.16 |
| 4,000 | $1.04115 | $4,164.60 |
| 6,000 | $1.00838 | $6,050.28 |
| 10,000 | $0.97207 | $9,720.70 |
| 14,000 | $0.95084 | $13,311.76 |
| 20,000 | $0.93043 | $18,608.60 |
| 24,000 | $0.92075 | $22,098.00 |
| 48,000 | $0.88817 | $42,632.16 |
| 50,000 | $0.88644 | $44,322.00 |

