GCM31CR71C335JA37K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 10,369
Unit Price: $2.37000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR71C335JA37K

DigiKey Part Number
490-GCM31CR71C335JA37KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM31CR71C335JA37K
Description
CAP CER 3.3UF 16V X7R 1206
Customer Reference
Detailed Description
3.3 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CR71C335JA37K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$2.78779$16,726.74
Manufacturers Standard Package