Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31C7U3A102JX03L

DigiKey Part Number
490-GCM31C7U3A102JX03LTR-ND - Tape & Reel (TR)
490-GCM31C7U3A102JX03LCT-ND - Cut Tape (CT)
490-GCM31C7U3A102JX03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31C7U3A102JX03L
Description
CAP CER 1000PF 1KV U2J 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31C7U3A102JX03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,282
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.87100$18.71
50$1.38060$69.03
100$1.23030$123.03
500$0.97684$488.42
1,000$0.89859$898.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.85097$1,701.94
4,000$0.79701$3,188.04
6,000$0.76998$4,619.88
10,000$0.74005$7,400.50
14,000$0.72254$10,115.56
20,000$0.70570$14,114.00
24,000$0.69773$16,745.52
48,000$0.67087$32,201.76
50,000$0.66944$33,472.00
Manufacturers Standard Package