


GCM31C5C1H104JA16L | |
|---|---|
DigiKey Part Number | 490-5322-2-ND - Tape & Reel (TR) 490-5322-1-ND - Cut Tape (CT) 490-5322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C1H104JA16L |
Description | CAP CER 0.1UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C1H104JA16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.36600 | $23.66 |
| 50 | $1.77040 | $88.52 |
| 100 | $1.58680 | $158.68 |
| 500 | $1.45090 | $725.45 |
| 1,000 | $1.18037 | $1,180.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08533 | $2,170.66 |
| 4,000 | $0.96544 | $3,861.76 |
| 6,000 | $0.96106 | $5,766.36 |
| 10,000 | $0.84612 | $8,461.20 |
| 14,000 | $0.83918 | $11,748.52 |
| 20,000 | $0.83651 | $16,730.20 |
| 24,000 | $0.83102 | $19,944.48 |

