
GCM31C5C1H104JA16K | |
|---|---|
DigiKey Part Number | 490-GCM31C5C1H104JA16KTR-ND - Tape & Reel (TR) 490-GCM31C5C1H104JA16KCT-ND - Cut Tape (CT) 490-GCM31C5C1H104JA16KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C1H104JA16K |
Description | CAP CER 0.1UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C1H104JA16K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.94000 | $3.94 |
| 10 | $2.40600 | $24.06 |
| 50 | $1.79980 | $89.99 |
| 100 | $1.61350 | $161.35 |
| 500 | $1.29832 | $649.16 |
| 1,000 | $1.20102 | $1,201.02 |
| 2,500 | $1.09847 | $2,746.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.04276 | $6,256.56 |
| 12,000 | $0.99344 | $11,921.28 |
| 18,000 | $0.96874 | $17,437.32 |
| 30,000 | $0.94137 | $28,241.10 |
| 42,000 | $0.92536 | $38,865.12 |
| 60,000 | $0.90996 | $54,597.60 |
| 72,000 | $0.90266 | $64,991.52 |

