
LQG15HH68NJ02D | |
|---|---|
DigiKey Part Number | 490-LQG15HH68NJ02DTR-ND - Tape & Reel (TR) 490-LQG15HH68NJ02DCT-ND - Cut Tape (CT) 490-LQG15HH68NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH68NJ02D |
Description | FIXED IND 68NH 180MA 0.92OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 180 mA 920mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH68NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 920mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.79100 | $7.91 |
| 100 | $0.65270 | $65.27 |
| 1,000 | $0.53658 | $536.58 |
| 5,000 | $0.46805 | $2,340.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.45015 | $4,501.50 |
| 20,000 | $0.42448 | $8,489.60 |
| 30,000 | $0.41016 | $12,304.80 |
| 50,000 | $0.39283 | $19,641.50 |
| 70,000 | $0.38182 | $26,727.40 |
| 100,000 | $0.37050 | $37,050.00 |

