
GRM0225C1HR60WA03L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1HR60WA03LTR-ND - Tape & Reel (TR) 490-GRM0225C1HR60WA03LCT-ND - Cut Tape (CT) 490-GRM0225C1HR60WA03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0225C1HR60WA03L |
Description | CAP CER 0.6PF 50V C0G 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 50 | $0.24320 | $12.16 |
| 100 | $0.20970 | $20.97 |
| 500 | $0.15174 | $75.87 |
| 1,000 | $0.13396 | $133.96 |
| 2,500 | $0.11539 | $288.48 |
| 5,000 | $0.10423 | $521.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.08295 | $3,318.00 |
| 80,000 | $0.07775 | $6,220.00 |
| 120,000 | $0.07057 | $8,468.40 |
| 200,000 | $0.06895 | $13,790.00 |
| 480,000 | $0.06818 | $32,726.40 |
| 960,000 | $0.06559 | $62,966.40 |
| 1,000,000 | $0.06545 | $65,450.00 |

