
GCM0335C1E100GA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E100GA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E100GA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E100GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E100GA16D |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23700 | $2.37 |
| 50 | $0.15660 | $7.83 |
| 100 | $0.13380 | $13.38 |
| 500 | $0.09480 | $47.40 |
| 1,000 | $0.08289 | $82.89 |
| 2,500 | $0.07039 | $175.97 |
| 5,000 | $0.06289 | $314.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06067 | $910.05 |
| 30,000 | $0.03938 | $1,181.40 |
| 45,000 | $0.03926 | $1,766.70 |

