GCM21BR7YA105MA55L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.35295
Datasheet

Parametric Equivalent


TDK
In Stock: 4,114
Unit Price: $2.30000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.78544
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.90350
1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR7YA105MA55L

DigiKey Part Number
490-GCM21BR7YA105MA55LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21BR7YA105MA55L
Description
CAP CER 1UF 35V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR7YA105MA55L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39891$1,196.73
Manufacturers Standard Package