
GCM21BR71C474KA37L | |
|---|---|
DigiKey Part Number | 490-14778-2-ND - Tape & Reel (TR) 490-14778-1-ND - Cut Tape (CT) 490-14778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C474KA37L |
Description | CAP CER 0.47UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C474KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $4.05500 | $40.55 |
| 50 | $2.96000 | $148.00 |
| 100 | $2.39780 | $239.78 |
| 500 | $2.27834 | $1,139.17 |
| 1,000 | $1.99067 | $1,990.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.95605 | $5,868.15 |
| 6,000 | $1.69768 | $10,186.08 |
| 9,000 | $1.68719 | $15,184.71 |
| 15,000 | $1.68004 | $25,200.60 |
| 21,000 | $1.67575 | $35,190.75 |
| 30,000 | $1.66735 | $50,020.50 |

