
GCM21B5C2E682JX0AL | |
---|---|
DigiKey Part Number | 490-GCM21B5C2E682JX0ALTR-ND - Tape & Reel (TR) 490-GCM21B5C2E682JX0ALCT-ND - Cut Tape (CT) 490-GCM21B5C2E682JX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2E682JX0AL |
Description | CAP CER 6800PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30600 | $13.06 |
50 | $0.94420 | $47.21 |
100 | $0.83340 | $83.34 |
500 | $0.64866 | $324.33 |
1,000 | $0.59160 | $591.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.53169 | $1,595.07 |
6,000 | $0.49657 | $2,979.42 |
9,000 | $0.47900 | $4,311.00 |
15,000 | $0.45954 | $6,893.10 |
21,000 | $0.44815 | $9,411.15 |
30,000 | $0.43721 | $13,116.30 |
36,000 | $0.43202 | $15,552.72 |
72,000 | $0.41455 | $29,847.60 |
75,000 | $0.41363 | $31,022.25 |